Reduced Price
TDKB82559A142A13Inductor Surface Mount
Inductor Power Shielded Wirewound 1.4uH 10% 10KHz Ferrite 15.7A 0.0018Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.4u | |
| 10% | |
| 10K | |
| 15.7(Typ) | |
| 22(Typ) | |
| 0.0018 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 13.2 | |
| Surface Mount | |
| 11 | |
| 6 |
This power B82559A142A13 surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 22 A with a maximum resistance of 1.5m(Typ) Ohm. Its test frequency is 10K Hz. It has a tolerance of 10%. This product is 13.2 mm long, 6 mm tall and 11 mm deep. This device utilizes wirewound technology. It has an inductance of 1.4u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

