TDKB82496X1Inductor Kits
Inductor Kits 1.5nH to 220nH 24 X 1 Inductor 0603 Surface Mount
| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| 1.5nH to 220nH | |
| 24 X 1 | |
| Inductor Surface Mount | |
| Family | |
| B82496C | |
| Surface Mount | |
| 0603 |
Ideal inductance is almost impossible to have, but this B82496X1 inductor kit from EPCOS will bring you close to theoretical values.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

