TDKB82496C3479JInductor Surface Mount
Inductor RF Laser Cut 0.0047uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.8A 0.1Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.0047u | |
| 5% | |
| 100M | |
| 0.8 | |
| 0.1 | |
| 14 | |
| 100M | |
| 7000M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
An ideal space-saving electronic component is this chip B82496C3479J surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 100m Ohm. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 7G Hz. This device utilizes laser cut technology. It has an inductance of 4.7n H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

