TDKB82496C3220J000Inductor Surface Mount
Inductor RF Laser Cut 0.022uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.38A 0.5Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.022u | |
| 5% | |
| 100M | |
| 0.38 | |
| 0.5 | |
| 14 | |
| 100M | |
| 4000M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
Save valuable space on a PCB with this chip B82496C3220J000 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 380m A with a maximum resistance of 500m Ohm. It has an inductance of 22n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz. This device is made with laser cut technology. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

