TDKB82496C3150JInductor Surface Mount
Inductor RF Laser Cut 0.015uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.42A 0.4Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.015u | |
| 5% | |
| 100M | |
| 0.42 | |
| 0.4 | |
| 14 | |
| 100M | |
| 4500M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip B82496C3150J surface mount inductor from EPCOS to save valuable space. This SMD inductor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.5G Hz. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 400m Ohm. It has a tolerance of 5%. It has an inductance of 15n H. This device utilizes laser cut technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

