TDKB82496C3120GInductor Surface Mount
Inductor RF Laser Cut 0.012uH 2% 100MHz 14Q-Factor Copper Plated Ceramic 0.45A 0.35Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.012u | |
| 2% | |
| 100M | |
| 0.45 | |
| 0.35 | |
| 14 | |
| 100M | |
| 5000M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
This chip B82496C3120G surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 2%. This device is made with laser cut technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 350m Ohm. It has an inductance of 12n H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

