10-25% Off

TDKB82496C3101JInductor Surface Mount

Inductor RF Laser Cut 0.1uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.2A 1.8Ohm DCR 0603 Automotive AEC-Q200 T/R

This chip B82496C3101J surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 100n H. This device is made with laser cut technology. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.8 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.8G Hz. It has a tolerance of 5%. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep.

Import TariffMay apply to this part

11,612 parts: Ships tomorrow

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      11612
      Country Of origin:
      Germany
         
      • Price: $0.1156
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Germany
      • In Stock: 11,612 parts
      • Price: $0.1156

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.