Reduced Price
TDKB82477P4682MInductor Surface Mount
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 7.3A 0.015Ohm DCR Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 10 | |
| 20% | |
| 100K | |
| 7.3 | |
| 9.85(Typ) | |
| 0.015 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8.5 |
Save valuable space on a PCB with this power B82477P4682M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 6.6 A with a maximum resistance of 15m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 6.8u H. This device utilizes wirewound technology. This product is 12.5 mm long, 8.5 mm tall and 12.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

