25-50% Off
TDKB82477P4473MInductor Surface Mount
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 3.45A 0.067Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 10 | |
| 20% | |
| 100K | |
| 3.45 | |
| 3.7(Typ) | |
| 0.067 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8.5 |
An ideal space-saving electronic component is this power B82477P4473M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 67m Ohm. This product is 12.5 mm long, 8.5 mm tall and 12.5 mm deep. Its test frequency is 100K Hz. It has an inductance of 47u H. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

