TDKB82477P4334MInductor Surface Mount
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 1.32A 0.46Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 330u | |
| 10 | |
| 20% | |
| 100K | |
| 1.32 | |
| 1.32(Typ) | |
| 0.46 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power B82477P4334M surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 330u H. This SMD inductor has a maximum DC current of 1.02 A with a maximum resistance of 460m Ohm. This product is 12.5 mm long, 8.5 mm tall and 12.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

