Reduced Price
TDKB82477P4223MInductor Surface Mount
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 4.8A 0.035Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 10 | |
| 20% | |
| 100K | |
| 4.8 | |
| 5.65(Typ) | |
| 0.035 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8.5 |
This power B82477P4223M surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 4.15 A with a maximum resistance of 35m Ohm. This device is made with wirewound technology. It has an inductance of 22u H. It has a tolerance of 20%. This product is 12.5 mm long, 8.5 mm tall and 12.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

