TDKB82477G4224MInductor Surface Mount
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1.16A 0.38Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 220u | |
| 10 | |
| 20% | |
| 100K | |
| 1.16 | |
| 1.35 | |
| 0.38 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
Save valuable space on a PCB with this power B82477G4224M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 220u H. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.16 A with a maximum resistance of 380m Ohm. This device is made with wirewound technology. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

