TDKB82477G4104M000Inductor Surface Mount
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.7A 0.165Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 20% | |
| 100K | |
| 1.7 | |
| 1.95 | |
| 0.165 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
This power B82477G4104M000 surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 165m Ohm. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 100u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

