TDKB82477D4473MInductor Surface Mount
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.85A 0.145Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 10 | |
| 20% | |
| 100K | |
| 1.85 | |
| 3.3(Typ) | |
| 0.145 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power B82477D4473M surface mount inductor from EPCOS is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.85 A with a maximum resistance of 145m Ohm. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 47u H. This product is 12.5 mm long, 8.5 mm tall and 12.5 mm deep. Its test frequency is 100K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

