TDKB82476B1223M100Inductor Surface Mount
Inductor Power Unshielded Wirewound 22uH 20% 100KHz Ferrite 2.95A 0.05Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 2.95 | |
| 2.8(Typ) | |
| 0.05 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.08 |
This power B82476B1223M100 surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 22u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 2.95 A with a maximum resistance of 50m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

