TDKB82476A1154MInductor Surface Mount
Inductor Power Unshielded Wirewound 150uH 20% 100KHz Ferrite 1A 0.33Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 150u | |
| 20% | |
| 100K | |
| 1 | |
| 1 | |
| 0.33 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.08 |
Use this power B82476A1154M surface mount inductor from EPCOS to make any circuit look clean and compact. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 150u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 330m Ohm. Its test frequency is 100K Hz. This device is made with wirewound technology. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

