TDKB82476A1153MInductor Surface Mount
Inductor Power Unshielded Wirewound 15uH 20% 100KHz Ferrite 3.1A 0.04Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 100K | |
| 3.1 | |
| 3 | |
| 0.04 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.08 |
An ideal space-saving electronic component is this power B82476A1153M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 40m Ohm. Its test frequency is 100K Hz. This device utilizes wirewound technology. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep. It has an inductance of 15u H. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

