Reduced Price
TDKB82472P6105MInductor Surface Mount
Inductor Power Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.2A 3.85Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1000u | |
| 20% | |
| 100K | |
| 0.2 | |
| 0.15 | |
| 3.85 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
Use this power B82472P6105M surface mount inductor from EPCOS to make any circuit look clean and compact. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 3.85 Ohm. Its test frequency is 100K Hz. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. It has an inductance of 1m H. It has a tolerance of 20%. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

