TDKB82464P4153MInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.75A 0.04Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 100K | |
| 2.75 | |
| 3.1 | |
| 0.04 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power B82464P4153M surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 2.75 A with a maximum resistance of 40m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

