TDKB82464G4682MInductor Surface Mount
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 4.3A 0.02Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 100K | |
| 4.3(Typ) | |
| 4.99(Typ) | |
| 0.02 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power B82464G4682M surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. This device is made with wirewound technology. It has an inductance of 6.8u H. This SMD inductor has a maximum DC current of 4.3 A with a maximum resistance of 20m Ohm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

