TDKB82464G4334MInductor Surface Mount
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.59A 0.65Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 330u | |
| 20% | |
| 100K | |
| 0.59 | |
| 0.65 | |
| 0.65 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
Save valuable space on a PCB with this power B82464G4334M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 590m A with a maximum resistance of 650m Ohm. It has an inductance of 330u H. It has a tolerance of 20%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

