TDKB82464G4224M000Inductor Surface Mount
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.7A 0.44Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 220u | |
| 20% | |
| 100K | |
| 0.7 | |
| 0.75 | |
| 0.44 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
Make any circuit look clean and compact using this power B82464G4224M000 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 220u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 440m Ohm. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

