TDKB82464G4223M000Inductor Surface Mount
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.25A 0.052Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 2.25 | |
| 2.5 | |
| 0.052 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
Make any circuit look clean and compact using this power B82464G4223M000 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 2.25 A with a maximum resistance of 52m Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%. This device is made with wirewound technology. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

