Reduced Price

TDKB82464A4683KInductor Surface Mount

Inductor Power Wirewound 68uH 10% 100KHz Ferrite 1.25A 0.2Ohm DCR T/R Automotive AEC-Q200

Make any circuit look clean and compact using this power B82464A4683K surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. It has a tolerance of 10%. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. This SMD inductor has a maximum DC current of 1.25 A with a maximum resistance of 200m Ohm. This device is made with wirewound technology. It has an inductance of 68u H.

No Stock Available

Quantity Increments of 750 Minimum 750
  • Manufacturer Lead Time:
    9 weeks
    • Price: $0.6813
    1. 1+$0.6813
    2. 15000+$0.5324

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.