TDKB82464A4102MInductor Surface Mount
Inductor Power Wirewound 1uH 20% 100KHz Ferrite 7A 0.009Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Ferrite | |
| 1u | |
| 20% | |
| 100K | |
| 7 | |
| 11 | |
| 0.009 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
This power B82464A4102M surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 7 A with a maximum resistance of 9m Ohm. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. It has an inductance of 1u H. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

