TDKB82462A4153KInductor Surface Mount
Inductor Power Wirewound 15uH 10% 100KHz Ferrite 0.9A 0.21Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Ferrite | |
| 15u | |
| 10% | |
| 100K | |
| 0.9(Typ) | |
| 1.72(Typ) | |
| 0.21 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power B82462A4153K surface mount inductor from EPCOS to save valuable space. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 210m Ohm. It has an inductance of 15u H. It has a tolerance of 10%. This product is 6.2 mm long, 3 mm tall and 6 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

