TDKB82462A4105KInductor Surface Mount

Inductor Power Wirewound 1000uH 10% 100KHz Ferrite 0.11A 13Ohm DCR T/R Automotive AEC-Q200

This power B82462A4105K surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its test frequency is 100K Hz. This product is 6.2 mm long, 3 mm tall and 6 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 110m A with a maximum resistance of 13 Ohm. It has an inductance of 1m H.

Import TariffMay apply to this part

9 parts: Ships tomorrow

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1835+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      Hungary
         
      • Price: $0.4234
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1835+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Hungary
      • In Stock: 9 parts
      • Price: $0.4234

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.