TDKB82450A2364AInductor Surface Mount
Inductor Transponder Coil Molded Wirewound 2360uH 3% 125KHz 50Q-Factor Ferrite 25Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Transponder Coil | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 2360u | |
| 3% | |
| 125K | |
| 25 | |
| 50 | |
| 125K | |
| >2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.6 | |
| Surface Mount | |
| 3.5 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this transponder coil B82450A2364A surface mount inductor from EPCOS to save valuable space. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 125K Hz, while its minimum self-resonant frequency is >2M Hz. It has an inductance of 2.36m H. This SMD inductor has a maximum resistance of 25 Ohm. This product is 11.6 mm long, 2.4 mm tall and 3.5 mm deep. This device is made with wirewound technology. It has a tolerance of 3%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

