Reduced Price
TDKB82442A1825JInductor Surface Mount
Inductor General Purpose Drum Core 8200uH 5% 252KHz 30Q-Factor Ferrite 0.028A 100Ohm DCR 2220 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Drum Core | |
| Ferrite | |
| 8200u | |
| 5% | |
| 252K | |
| 0.028 | |
| 0.028 | |
| 100 | |
| 30 | |
| 252K | |
| 0.6M | |
| 2 | |
| 2220 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 5.9 | |
| Surface Mount | |
| 5.3 | |
| 5.3 |
Save valuable space on a PCB with this general purpose chip B82442A1825J surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes drum core technology. This product is 5.9 mm long, 5.3 mm tall and 5.3 mm deep. It has a tolerance of 5%. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 600K Hz. It has an inductance of 8.2m H. This SMD inductor has a maximum DC current of 28m A with a maximum resistance of 100 Ohm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

