TDKB82442A1225KInductor Surface Mount

Inductor General Purpose Drum Core 2200uH 10% 252KHz 30Q-Factor Ferrite 0.055A 28Ohm DCR 2220 T/R Automotive AEC-Q200

This general purpose chip B82442A1225K surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 1.2M Hz. This SMD inductor has a maximum DC current of 55m A with a maximum resistance of 28 Ohm. It has an inductance of 2.2m H. This product is 5.9 mm long, 5.3 mm tall and 5.3 mm deep. This device is made with drum core technology. It has a tolerance of 10%.

Import TariffMay apply to this part

2 parts: Ships tomorrow

This item has been discontinued

    Total$0.34Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1536+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Hungary
         
      • Price: $0.3382
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1536+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Hungary
      • In Stock: 2 parts
      • Price: $0.3382

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.