TDKB82432T1473KInductor Surface Mount
Inductor General Purpose Molded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 0.35A 1.35Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 47u | |
| 10 | |
| 10% | |
| 2.52M | |
| 0.35 | |
| 0.5(Typ) | |
| 1.35 | |
| 10 | |
| 2.52M | |
| 11M | |
| 2 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip B82432T1473K surface mount inductor from EPCOS to save valuable space. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 11M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 1.35 Ohm. It has a tolerance of 10%. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 47u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

