TDKB82432T1222KInductor Surface Mount
Inductor General Purpose Molded Wirewound 2.2uH 10% 7.96MHz 10Q-Factor Ferrite 1A 0.15Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 2.2u | |
| 10 | |
| 10% | |
| 7.96M | |
| 1 | |
| 2.4(Typ) | |
| 0.15 | |
| 10 | |
| 7.96M | |
| 60M | |
| 2 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This chip B82432T1222K surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 150m Ohm. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This device utilizes wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 60M Hz. It has an inductance of 2.2u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

