TDKB82432T1153K000Inductor Surface Mount
Inductor General Purpose Molded Wirewound 15uH 10% 2.52MHz 10Q-Factor Ferrite 0.6A 0.5Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 15u | |
| 10 | |
| 10% | |
| 2.52M | |
| 0.6 | |
| 0.9(Typ) | |
| 0.5 | |
| 10 | |
| 2.52M | |
| 20M | |
| 2 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This chip B82432T1153K000 surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 20M Hz. It has an inductance of 15u H. It has a tolerance of 10%. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 500m Ohm. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

