TDKB82432T1152KInductor Surface Mount
Inductor General Purpose Molded Wirewound 1.5uH 10% 7.96MHz 10Q-Factor Ferrite 1.15A 0.11Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 1.5u | |
| 10 | |
| 10% | |
| 7.96M | |
| 1.15 | |
| 2.8(Typ) | |
| 0.11 | |
| 10 | |
| 7.96M | |
| 80M | |
| 2 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Use this chip B82432T1152K surface mount inductor from EPCOS to make any circuit look clean and compact. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 1.5u H. This SMD inductor has a maximum DC current of 1.15 A with a maximum resistance of 110m Ohm. It has a tolerance of 10%. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 80M Hz. This device utilizes wirewound technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

