TDKB82432C1473KInductor Surface Mount

Inductor General Purpose Molded Wirewound 47uH 10% 100KHz 30Q-Factor Ferrite 0.21A 2.3Ohm DCR 1812 T/R Automotive AEC-Q200

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this general purpose chip B82432C1473K surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. It has a tolerance of 10%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M Hz. This SMD inductor has a maximum DC current of 210m A with a maximum resistance of 2.3 Ohm. It has an inductance of 47u H. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep.

Import TariffMay apply to this part

32,500 parts: Ships in 2 days

    Total$1,369.00Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2509+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Hungary
      • In Stock: 32,500 parts
      • Price: $0.5476

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.