TDKB82432A1334K000Inductor Surface Mount
Inductor General Purpose Molded Wirewound 330uH 10% 100KHz 30Q-Factor Ferrite 0.085A 14.1Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 330u | |
| 10% | |
| 100K | |
| 0.085 | |
| 0.085 | |
| 14.1 | |
| 30 | |
| 796K | |
| 4.1M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.5 | |
| 3.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this general purpose chip B82432A1334K000 surface mount inductor from EPCOS is perfect for you! Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4.1M Hz. It has a tolerance of 10%. It has an inductance of 330u H. This SMD inductor has a maximum DC current of 85m A with a maximum resistance of 14.1 Ohm. This device utilizes wirewound technology. This product is 4.8 mm long, 3.4 mm tall and 3.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
