TDKB82432A1103K000Inductor Surface Mount
Inductor General Purpose Molded Wirewound 10uH 10% 1MHz 45Q-Factor Ferrite 0.32A 0.98Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 10u | |
| 10% | |
| 1M | |
| 0.32 | |
| 0.32 | |
| 0.98 | |
| 45 | |
| 2.52M | |
| 22M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.5 | |
| 3.4 |
This general purpose chip B82432A1103K000 surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This device utilizes wirewound technology. This product is 4.8 mm long, 3.4 mm tall and 3.5 mm deep. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 980m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 22M Hz. It has an inductance of 10u H.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

