Reduced Price
TDKB82422T1221KInductor Surface Mount
Inductor General Purpose Molded Wirewound 0.22uH 10% 25.2MHz 30Q-Factor Ferrite 0.45A 0.2Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 0.22u | |
| 10% | |
| 25.2M | |
| 0.45 | |
| 0.45 | |
| 0.2 | |
| 30 | |
| 25.2M | |
| 500M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
Make any circuit look clean and compact using this general purpose chip B82422T1221K surface mount inductor from EPCOS. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 200m Ohm. It has an inductance of 220n H. It has a tolerance of 10%. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 500M Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

