TDKB82422T1103KInductor Surface Mount
Inductor General Purpose Molded Wirewound 10uH 10% 2.52MHz 27Q-Factor Ferrite 0.15A 2.1Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.15 | |
| 0.15 | |
| 2.1 | |
| 27 | |
| 2.52M | |
| 30M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
An ideal space-saving electronic component is this general purpose chip B82422T1103K surface mount inductor from EPCOS. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. This device is made with wirewound technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 30M Hz. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 2.1 Ohm. It has a tolerance of 10%. It has an inductance of 10u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

