| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete-Unconfirmed |
| HTS | EA |
| Automotive | Yes |
| PPAP | No |
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance (H) | 2.2u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 1M |
| Maximum DC Current (A) | 0.56 |
| Maximum Saturation Current (A) | 0.56 |
| Maximum DC Resistance (Ohm) | 0.33 |
| Minimum Quality Factor | 10 |
| Quality Test Frequency (Hz) | 7.96M |
| Minimum Self Resonant Frequency (Hz) | 85M |
| Number of Terminals | 2 |
| Case Size | 1210 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 3.5 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 2.8 |
| Maximum Product Height (mm) | 2.1 |