TDKB82422A3821K100Inductor Surface Mount
Inductor RF Molded Wirewound 0.82uH 10% 1MHz 22Q-Factor Ceramic 0.14A 2.5Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ceramic | |
| 0.82u | |
| 10% | |
| 1M | |
| 0.14 | |
| 0.14 | |
| 2.5 | |
| 22 | |
| 30M | |
| 240M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip B82422A3821K100 surface mount inductor from EPCOS to save valuable space. This SMD inductor has a maximum operating temperature of 145 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 240M Hz. This device utilizes wirewound technology. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 2.5 Ohm. It has a tolerance of 10%. It has an inductance of 820n H.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

