TDKB82422A3331J100Inductor Surface Mount

Inductor RF Molded Wirewound 0.33uH 5% 1MHz 22Q-Factor Ceramic 0.2A 1.3Ohm DCR 1210 Automotive AEC-Q200 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip B82422A3331J100 surface mount inductor from EPCOS to save valuable space. This SMD inductor has a maximum operating temperature of 145 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.3 Ohm. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 580M Hz. This device is made with wirewound technology. It has an inductance of 330n H. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 2000 Minimum 6000
  • Manufacturer Lead Time:
    9 weeks
    • Price: $0.2145
    1. 1+$0.2145
    2. 24000+$0.1587

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.