TDKB82422A1683K100Inductor Surface Mount
Inductor RF Molded Wirewound 68uH 10% 100KHz 27Q-Factor Ferrite 0.08A 7.7Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 68u | |
| 10% | |
| 100K | |
| 0.08 | |
| 0.08 | |
| 7.7 | |
| 27 | |
| 2.52M | |
| 9M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
Save valuable space on a PCB with this chip B82422A1683K100 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 145 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 68u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9M Hz. It has a tolerance of 10%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 7.7 Ohm. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

