TDKB82422A1272K100Inductor Surface Mount

Inductor RF Molded Wirewound 2.7uH 10% 1MHz 25Q-Factor Ferrite 0.24A 0.88Ohm DCR 1210 Automotive AEC-Q200 T/R

Save valuable space on a PCB with this chip B82422A1272K100 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 145 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 2.7u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 110M Hz. This SMD inductor has a maximum DC current of 240m A with a maximum resistance of 880m Ohm. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. It has a tolerance of 10%. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 2000 Minimum 6000
  • Manufacturer Lead Time:
    9 weeks
    • Price: $0.2042
    1. 1+$0.2042
    2. 24000+$0.1516

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.