TDKB82422A1222J100Inductor Surface Mount

Inductor RF Molded Wirewound 2.2uH 5% 1MHz 25Q-Factor Ferrite 0.27A 0.75Ohm DCR 1210 Automotive AEC-Q200 T/R

This chip B82422A1222J100 surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 145 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 270m A with a maximum resistance of 750m Ohm. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. It has a tolerance of 5%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 125M Hz.

No Stock Available

Quantity Increments of 2000 Minimum 6000
  • Manufacturer Lead Time:
    9 weeks
    • Price: $0.2102
    1. 1+$0.2102
    2. 24000+$0.1526

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.