TDKB82422A1152K100Inductor Surface Mount

Inductor RF Molded Wirewound 1.5uH 10% 7.96MHz 20Q-Factor Ferrite 0.34A 0.5Ohm DCR 1210 Automotive AEC-Q200 T/R

Save valuable space on a PCB with this chip B82422A1152K100 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 145 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. It has a tolerance of 10%. It has an inductance of 1.5u H. This SMD inductor has a maximum DC current of 340m A with a maximum resistance of 500m Ohm. This device utilizes wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 270M Hz.

2,000 parts: Ships in 2 days

    Total$338.60Price for 2000

    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2432+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Hungary
      • In Stock: 2,000 parts
      • Price: $0.1693

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.