TDKB82422A1122K100Inductor Surface Mount
Inductor RF Molded Wirewound 1.2uH 10% 1MHz 20Q-Factor Ferrite 0.37A 0.37Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 1.2u | |
| 10% | |
| 1M | |
| 0.37 | |
| 0.37 | |
| 0.37 | |
| 20 | |
| 7.96M | |
| 300M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
This chip B82422A1122K100 surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 145 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 300M Hz. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 370m Ohm. It has an inductance of 1.2u H. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

