TDKB82144A2475JInductor Leaded

Ind RF Choke Bobbin Core 4.7mH 5% 60Q-Factor Ferrite 90mA AXL T/R

 

Banner Image
Device Programming Services
Delivering quality device programming services at scale.
This rf choke B82144A2475J leaded inductor from EPCOS is very suitable for tape and reel packaging for auto placement. It has a tolerance of 5%. This device utilizes drum core technology. This leaded inductor has a maximum DC current of 90m A with a maximum resistance of 20 Ohm. It has an inductance of 4.7m H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 500K Hz. This product is 14.8 mm long with a diameter of 5.2 mm.

Import TariffMay apply to this part

13 parts: Ships tomorrow

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1702+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      13
      Country Of origin:
      Hungary
         
      • Price: $0.1849
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1702+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Hungary
      • In Stock: 13 parts
      • Price: $0.1849

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.