| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| HTS | 8504.50.80.00 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | RF Choke |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance (H) | 100000u |
| Tolerance | 5% |
| Inductance Test Frequency (Hz) | 10K |
| Maximum DC Current (A) | 0.02 |
| Maximum Saturation Current (A) | 0.02 |
| Maximum DC Resistance (Ohm) | 420 |
| Minimum Quality Factor | 30 |
| Quality Test Frequency (Hz) | 79.6K |
| Minimum Self Resonant Frequency (Hz) | 0.12M |
| Mounting | Through Hole |
| Lead Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Diameter (mm) | 5.2 |
| Maximum Product Length (mm) | 14.8 |