TDKB82131A5402MInductor Leaded
VHF Choke Wirewound 1uH 20% 1MHz Carbonyl Iron 4A 0.014Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| VHF Choke | |
| Wirewound | |
| Carbonyl Iron | |
| 1u | |
| 20% | |
| 1M | |
| 4 | |
| 0.014(Typ) | |
| 199M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| 16.4 |
This vhf choke B82131A5402M leaded inductor from EPCOS is available for both power applications and RF applications. This device utilizes wirewound technology. It has an inductance of 1u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 199M Hz. It has a tolerance of 20%. This product is 16.4 mm long with a diameter of 5 mm. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 14m(Typ) Ohm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

